
32-bit Arm Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities, 1MB Flash memory, and 192KB RAM. Includes ART Accelerator and FSMC for enhanced performance. Offers 114 I/Os, 24 ADC channels, and multiple communication interfaces including I2C, SPI, USB, UART, and USART. Operates within a 1.8V to 3.6V supply range and a -40°C to 85°C temperature range, packaged in an LQFP form factor.
Stmicroelectronics STM32F405ZGT6V technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 20.2mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Width | 20.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405ZGT6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
