32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU and 512 KB Flash memory. Includes Art Accelerator and DFSDM for enhanced performance, with a 26 MHz clock frequency. Operates within an industrial temperature range of -40°C to 85°C, utilizing a 64-terminal S-PQFP-G64 package. Supports 50 I/O lines, 16-bit external data bus, 32-bit address bus, and offers PWM channels, ADC, and DMA channels. Nominal supply voltage is 3.3V, with a maximum supply current of 30.84mA.
Stmicroelectronics STM32F412RET6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F412RET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.