32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU, 512 KB Flash memory, and 262 KB RAM. This high-performance MCU includes an Art Accelerator for efficient code execution, a Digital Filter for Sigma-Delta Modulators (DFSDM), and a Floating Point Unit (FPU) with DSP capabilities. It offers 81 I/O lines, a 16-bit external data bus, a 32-bit address bus, and supports PWM generation and ADC conversion. Operating within an industrial temperature range of -40°C to 85°C, this 100-terminal device is housed in a 14x14mm S-PQFP-G100 package.
Stmicroelectronics STM32F412VET6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F412VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.