32-bit Arm Cortex-M4 RISC microcontroller featuring a 100 MHz CPU, 1 MB Flash memory, and 262 KB RAM. Includes Art Accelerator and DSP with FPU for high-performance applications, plus DFSDM. Offers 114 I/O lines, 16-bit external data bus, and 32-bit address bus. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.7V to 3.6V. Packaged in a 10x10mm S-PBGA-B144 with 144 terminals.
Stmicroelectronics STM32F412ZGJ6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412ZGJ6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.