
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. This advanced line MCU offers 2 MB of FLASH memory and 266 KB of RAM, enhanced by ART Accelerator and Chrom-ART Accelerator. It includes 114 I/O lines, a 16-bit external data bus, and a 26-bit address bus, with support for FMC with SDRAM. Designed for industrial applications, it operates within a -40°C to 85°C temperature range and is housed in a 144-terminal S-PQFP-G144 package. Features include PWM, ADC, DAC, and DMA channels.
Stmicroelectronics STM32F427ZIT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 123 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 266240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F427ZIT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.