32-bit RISC microcontroller featuring 180MHz clock speed and 266KB RAM. This FLASH-programmable MCU offers 140 I/O lines, 32-bit external data bus, and 26-bit address bus. It operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.7V to 3.6V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Packaged in a 10x10mm, 0.65mm pitch PBGA176 (UFBGA-176) with 201 terminals.
Stmicroelectronics STM32F429IGH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 123 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 266240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F429IGH6TR to view detailed technical specifications.
No datasheet is available for this part.