Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

STM32H755BIT6

Datasheet
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, SMPS
Stmicroelectronics

STM32H755BIT6

High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, SMPS

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency480
Quick Jump:

Technical Specifications

Stmicroelectronics STM32H755BIT6 technical specifications.

General

Number of Terminals
208
Terminal Position
QUAD
Width
28
Length
28
Supply Voltage-Nom
3.3
Supply Voltage-Min
1.65
Supply Voltage-Max
3.6
Clock Frequency-Max
48
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Number of I/O Lines
150
External Data Bus Width
32
Address Bus Width
26
Bit Size
32
Speed
480
PWM Channels
YES
Has ADC
YES
DMA Channels
YES

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Stmicroelectronics STM32H755BIT6 Datasheet

Download the complete datasheet for Stmicroelectronics STM32H755BIT6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com