
32-bit ARM Cortex-M4 microcontroller operating at up to 80 MHz, featuring an FPU and ultra-low-power capabilities. This device offers 1 Mbyte of FLASH memory and 131072 bytes of RAM, with 82 I/O lines. Integrated peripherals include LCD support, USB OTG, DFSDM, PWM channels, ADC, DMA channels, and DAC. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.71V to 3.6V supply and is housed in a 100-terminal S-PQFP-G100 package.
Stmicroelectronics STM32L476VGT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L476VGT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.