
Surface mountable, active low, push-pull simple reset/power-on reset IC. Monitors a single voltage with a reset threshold range of 2.89V to 2.96V. Features a 140ms reset timeout and operates from 1V to 5.5V supply voltage with a maximum supply current of 15µA. Packaged in a SOT-23 case, this lead-free component offers 320mW power dissipation and operates between -40°C and 85°C.
Stmicroelectronics STM809SWX6F technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM809SWX6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
