
Stmicroelectronics STOD14PUR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 13V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 700mA |
| Output Voltage | -6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STOD14 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STOD14PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.