Stmicroelectronics STOD32WJR technical specifications.
| Package/Case | FCBGA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.9V |
| Max Output Current | 100mA |
| Max Output Voltage | 7.6V |
| Min Output Voltage | 6.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 7.6V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STOD32WJR to view detailed technical specifications.
No datasheet is available for this part.