
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 15A continuous drain current. Offers a low 130mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220 package, this component operates from -55°C to 175°C with a maximum power dissipation of 60W. Includes fast switching characteristics with turn-on delay of 16ns and fall time of 8ns.
Stmicroelectronics STP14NF10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 130mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP14NF10 to view detailed technical specifications.
No datasheet is available for this part.
