
N-Channel MOSFET, TO-220 package, featuring 100V drain-source breakdown voltage and 50A continuous drain current. Offers low 28mR drain-source on-resistance at 10Vgs and 150W maximum power dissipation. Includes fast switching characteristics with 21ns turn-on delay and 28ns fall time, and a low 2.18nF input capacitance. Operates from -55°C to 175°C, RoHS compliant, and lead-free.
Stmicroelectronics STP40NF10 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 33mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.15mm |
| Input Capacitance | 2.18nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 100V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP40NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
