Stmicroelectronics STP4N20 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP4N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.