Stmicroelectronics STPCC5HEBI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 61KB |
| RoHS Compliant | Yes |
| Series | STPCC5HEB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPCC5HEBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.