Stmicroelectronics STPM01FTR technical specifications.
| Package/Case | TSSOP |
| Input Impedance | 100kR |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.165V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPM01FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.