
10A surface mount power Schottky rectifier with a 45V repetitive reverse voltage rating. Features a DPAK package, 10A average rectified current, and a maximum forward surge current of 75A. Operates across a wide temperature range from -65°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics STPS1045B technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DPAK |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
