Stmicroelectronics STPS1150AY technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1150AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
