
Surface mount general purpose rectifier featuring 60V repetitive reverse voltage and 1A average rectified current. This power Schottky diode offers a maximum forward surge current of 75A and operates within a temperature range of -65°C to 150°C. The component is housed in an SMA package with dimensions of 4.6mm length, 2.9mm width, and 2.45mm height. It is RoHS compliant and designed for surface mount termination.
Stmicroelectronics STPS160A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 4uA |
| Max Reverse Leakage Current | 4uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
