
Automotive-grade Schottky rectifier diode, 1A continuous forward current, 60V peak reverse voltage. Features 0.8V peak forward voltage at 2A and 4µA peak reverse current. Surface-mount package (SMA, DO-214AC) with 2 pins, J-lead configuration, and plastic construction. Operates from -40°C to 150°C.
Stmicroelectronics STPS160AY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.95(Max) |
| Package Height (mm) | 2.7(Max) |
| Seated Plane Height (mm) | 2.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 0.8@2AV |
| Peak Reverse Current | 4uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS160AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.