
Surface mount general purpose rectifier with 1A average rectified current and 60V repetitive reverse voltage. Features a 1A forward current, 75A peak non-repetitive surge current, and low 4uA reverse leakage. Operates from -65°C to 150°C in an SMB package. RoHS compliant and lead-free.
Stmicroelectronics STPS160U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 4uA |
| Max Reverse Leakage Current | 4uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS160U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
