Surface mount general purpose rectifier featuring a 30V repetitive reverse voltage and 2A average rectified current. This low drop power Schottky rectifier offers a maximum forward surge current of 75A and operates within a temperature range of -65°C to 150°C. Packaged in SMA with RoHS compliance, it is designed for efficient power rectification.
Stmicroelectronics STPS2L30A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
