
Surface mount general purpose rectifier featuring a 40V repetitive reverse voltage and 2A average rectified current. This low drop power Schottky rectifier offers a 2A forward current and a maximum surge current of 75A. Operating across a wide temperature range from -65°C to 150°C, it is housed in an SMB package with dimensions of 4.6mm length, 3.95mm width, and 2.45mm height. The component is RoHS compliant and lead-free.
Stmicroelectronics STPS2L40U technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 220uA |
| Max Reverse Leakage Current | 220uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L40U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
