
2A surface mount general purpose rectifier featuring a 40V repetitive reverse voltage rating. This low drop power Schottky rectifier offers a maximum forward current of 2A and a peak non-repetitive surge current of 75A. Operating across a wide temperature range from -65°C to 150°C, it boasts a low reverse leakage current of 220µA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Stmicroelectronics STPS2L40UF technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 220uA |
| Max Reverse Leakage Current | 220uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L40UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
