Schottky rectifier diode with a 60V repetitive reverse voltage (Vrrm) and 2A average rectified current. Features a 2A forward current, 75A maximum surge current, and 100µA maximum reverse leakage current. Packaged in a DO-214AC (SMA) surface mount case with dimensions of 4.6mm length, 2.95mm width, and 2.03mm height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Stmicroelectronics STPS2L60A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AC |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
