
Automotive 60V, 2A SMA Low Drop Power Schottky Rectifier designed for general-purpose rectification. Features a maximum reverse voltage of 60V and an average rectified current of 2A. Operates across a wide temperature range from -40°C to 175°C, with a maximum reverse leakage current of 10mA. This surface mount component is packaged in SMA for tape and reel distribution, offering lead-free and RoHS compliance.
Stmicroelectronics STPS2L60AY technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L60AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
