
Surface mount power Schottky rectifier with a 40V repetitive reverse voltage rating and 3A average rectified current. Features a 75A peak non-repetitive surge current capability and a maximum operating temperature of 150°C. Packaged in SMC, this lead-free and RoHS compliant component offers a compact design with dimensions of 7.15mm length, 6.25mm width, and 2.45mm height.
Stmicroelectronics STPS340S technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS340S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.