
Automotive-grade Schottky rectifier diode with a 40V repetitive reverse voltage and 3A average rectified current. Features a 3A forward current, 75A peak non-repetitive surge current, and 10A RMS current. Encased in a compact SMB (DO-214AA) surface-mount package, measuring 4.6mm x 3.95mm x 2.45mm. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 20uA. This RoHS and lead-free component is supplied in tape and reel packaging.
Stmicroelectronics STPS340U technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS340U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
