
3A SMD Power Schottky rectifier with a 40V repetitive reverse voltage rating. Features a maximum operating temperature of 150°C and a minimum of -65°C. Offers a 75A peak non-repetitive surge current capability and a low reverse leakage current of 20uA. Surface mount component supplied on tape and reel, RoHS compliant.
Stmicroelectronics STPS340UF technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS340UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
