
3A Surface Mount Power Schottky Rectifier, featuring a 60V repetitive reverse voltage and 3A average rectified current. This component offers a low reverse leakage current of 150uA at 150°C and a maximum forward surge current of 100A. Encased in an SMB package with dimensions of 4.6mm (L) x 3.95mm (W) x 2.45mm (H), it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Stmicroelectronics STPS3L60U technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3L60U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
