
Stmicroelectronics STPS3L60UY technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 14mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3L60UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.