The 395-058-555-878 is a 58-contact card edge connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for edge mount applications. The connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. It is suitable for use in standard and high-density applications.
Edac 395-058-555-878 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-058-555-878 to view detailed technical specifications.
No datasheet is available for this part.