
Surface mount general purpose rectifier with 60V repetitive reverse voltage and 5A average rectified current. Features a low forward voltage drop, 150A peak non-repetitive surge current capability, and a maximum operating temperature of 150°C. Packaged in SMC for efficient heat dissipation. RoHS compliant and lead-free.
Stmicroelectronics STPS5L60S technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SMC |
| Forward Current | 5A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 220uA |
| Max Reverse Leakage Current | 220uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5L60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
