
Stmicroelectronics STPS5L60SY technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5L60SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
