
60V, 5A low drop power Schottky rectifier. Features a maximum operating temperature of 150°C and a repetitive peak reverse voltage of 60V. This dual-terminal, single-element silicon rectifier diode is designed for general-purpose rectification applications.
Stmicroelectronics STPS5L60U technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS5L60U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.