
Schottky rectifier diode, single configuration, with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 6A. Features a TO-220AC package with 2 pins and a tab, designed for through-hole mounting. Operating junction temperature ranges from -40°C to 175°C, with a peak forward voltage of 1.7V and a peak reverse current of 75µA. The plastic package has a maximum length of 10.4mm, width of 4.6mm, and height of 9.15mm.
Stmicroelectronics STPSC606D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AC |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 5.15(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 6A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 75uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -40 to 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPSC606D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.