Search Results for "str lh 8 24 h we Oxley"
Filters
STR/LH/8/24/H/YW
Oxley
Single Color LED, Yellow, Clear Diffused, 5.1mm,
Datasheet
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-40
Number of Functions:
1