Search Results for "sts103 001 00006 24xxxx Honeywell"
Filters
STS703-1R0M
Associated Components
General Purpose Inductor, 1uH, 12A, Dual-Ended, Shielded, 0.01R DC Resistance
Datasheet
3128
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1