Ultrafast recovery diode with a 200V repetitive reverse voltage rating and 1A average rectified current. Features a 20ns reverse recovery time and a 40A maximum surge current. Surface mountable in an SMA package, operating from -65°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics STTH102A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Recovery Time-Max | 20ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
