
Ultrafast general-purpose rectifier diode with a 1A average rectified current and 1kV maximum repetitive reverse voltage. Features a 75ns reverse recovery time and a 20A maximum forward surge current. Packaged in a DO-41 through-hole mount, this RoHS compliant component operates from -50°C to 175°C.
Stmicroelectronics STTH110 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 2.71mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
