1A ultrafast diode with a 1kV repetitive reverse voltage rating. Features a 75ns reverse recovery time and a 175°C maximum operating temperature. This surface mount component, housed in an SMA package, offers a 1A average rectified current and a 18A maximum surge current. Lead-free and RoHS compliant.
Stmicroelectronics STTH110A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 18A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
