
Stmicroelectronics STTH110RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH110RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
