Ultrafast diode for general-purpose rectification, featuring a 1.2kV repetitive reverse voltage and 1A average rectified current. This surface mount component offers a 75ns reverse recovery time and a maximum operating temperature of 175°C. The diode is housed in an SMA package with dimensions of 4.6mm length, 2.95mm width, and 2.03mm height. It is RoHS compliant and lead-free.
Stmicroelectronics STTH112A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 18A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH112A to view detailed technical specifications.
No datasheet is available for this part.
