
1A ultrafast diode, featuring a 1.2kV repetitive reverse voltage and 1A average rectified current. This surface mount component operates across a -50°C to 175°C temperature range, with a 75ns reverse recovery time. It offers a 18A maximum forward surge current and is housed in an SMB package.
Stmicroelectronics STTH112U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 18A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 1.2kV |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH112U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
