High-speed rectifier diode with a 600V repetitive reverse voltage and 1A average rectified current. Features a 45ns reverse recovery time and a maximum forward surge current of 20A. This surface mount component is housed in an SMA package, offering a maximum operating temperature of 175°C and a diode capacitance of 2.2pF. It is RoHS compliant and designed for general-purpose rectification applications.
Stmicroelectronics STTH1R06A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Diode Capacitance-Max | 2.2pF |
| Forward Current | 1A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 30°C/W |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 600V |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
