600V, 1A Turbo 2 Ultrafast Diode for general-purpose rectification. Features a 1A average rectified current and 600V maximum repetitive reverse voltage. Offers a fast 25ns reverse recovery time and a 175°C maximum operating temperature. Packaged in an SMB surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Stmicroelectronics STTH1R06U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1R06U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
