
Ultrafast diode with a 1.2kV repetitive reverse voltage rating and 2A average rectified current. Features a 75ns reverse recovery time and a maximum operating temperature of 175°C. Packaged in an SMC surface-mount case with lead-free and RoHS compliance. Maximum forward surge current is 40A.
Stmicroelectronics STTH212S technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMC |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 1.2kV |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH212S to view detailed technical specifications.
No datasheet is available for this part.