
Ultrafast general-purpose rectifier diode with a 600V repetitive reverse voltage and 2A average rectified current. Features a low forward voltage drop and a fast reverse recovery time of 60ns maximum. Designed for surface mounting in an SMA package, this diode operates from -65°C to 175°C and offers a 35A peak non-repetitive surge current capability. It is RoHS compliant and lead-free.
Stmicroelectronics STTH2L06A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2L06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.