Ultrafast diode for general-purpose rectification, featuring a 600V repetitive reverse voltage and 2A average rectified current. This surface mount component offers a low forward voltage drop and a fast 85ns reverse recovery time. Designed for operation across a wide temperature range from -65°C to 175°C, it boasts a 35A peak non-repetitive surge current capability. Packaged in an SMB case, this RoHS compliant diode is supplied on tape and reel.
Stmicroelectronics STTH2L06U technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 85ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2L06U to view detailed technical specifications.
No datasheet is available for this part.
