
600V, 2A Turbo 2 Ultrafast Diode for general-purpose rectification. Features a 2A average rectified current and 50ns reverse recovery time. This surface mount SMB package component operates from -40°C to 175°C, with a 30A maximum surge current rating. It is RoHS compliant and lead-free.
Stmicroelectronics STTH2R06U technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH2R06U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.